Hood Connector Top Entry NPT-1 24B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Top Entry NPT-1 24B IP65 - Dust Tight, Water Resistant
HARTING- Rear Mounting options for Han® hoods and housings

09305240421

DigiKey Part Number
1195-5865-ND
Manufacturer
Manufacturer Product Number
09305240421
Description
HAN 24B-HTE-NPTF 1"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry NPT-1 24B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
NPT-1
Manufacturer
HARTING
Size / Dimension
4.724" L x 1.693" W x 2.992" H (120.00mm x 43.00mm x 76.00mm)
Series
Housing Color
Gray
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Aluminum, Die Cast
Connector Type
Hood
Housing Finish
Powder Coated
Style
Top Entry
Operating Temperature
-40°C ~ 125°C
Size
24B
Base Product Number
Lock Location
Locking Clip (2) on Base Bottom
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥572.41000¥572.41
10¥486.56700¥4,865.67
25¥456.12440¥11,403.11
50¥434.37340¥21,718.67
100¥413.66540¥41,366.54
Manufacturers Standard Package