
09380122751 | |
|---|---|
DigiKey Part Number | 1195-2126-ND |
Manufacturer | |
Manufacturer Product Number | 09380122751 |
Description | INSERT FEMALE 6+6POS+1GND SCREW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 6+6+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09380122751 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 6+6+Ground | |
Size | 24B | |
Termination Style | Screw | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,528.20000 | ¥1,528.20 |
| 10 | ¥1,299.11500 | ¥12,991.15 |
| 25 | ¥1,217.87920 | ¥30,446.98 |
| 50 | ¥1,178.39740 | ¥58,919.87 |



















