19300240292
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19300240292
Industrial Transformation Begins Here... - Han-Modular®

19300240292

DigiKey Part Number
1195-5381-ND
Manufacturer
Manufacturer Product Number
19300240292
Description
CONN BASE SIDE ENTRY SZ24B M32
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry M32 24B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19300240292 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Base - Box Mount
Style
Side Entry
Size
24B
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
M32
Size / Dimension
5.669" L x 2.244" W x 3.181" H (144.00mm x 57.00mm x 80.80mm)
Housing Color
Gray
Features
Feed Through
Ingress Protection
IP65 - Dust Tight, Water Resistant
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥925.99000¥925.99
10¥787.14900¥7,871.49
25¥737.90600¥18,447.65
50¥702.72480¥35,136.24
100¥672.61350¥67,261.35
Manufacturers Standard Package