09300241520 | ||
---|---|---|
DigiKey Part Number | 1195-1961-ND | |
Manufacturer | ||
Manufacturer Product Number | 09300241520 | |
Description | CONN HOOD SIDE ENTRY SZ24B PG21 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Hood Connector Side Entry PG21 24B IP65 - Dust Tight, Water Resistant | |
Datasheet | Datasheet | |
EDA/CAD Models | 09300241520 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 24B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | PG21 | |
Size / Dimension | 4.724" L x 1.693" W x 2.461" H (120.00mm x 43.00mm x 62.50mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥178.36000 | ¥178.36 |
10 | ¥156.18700 | ¥1,561.87 |
25 | ¥149.43800 | ¥3,735.95 |
50 | ¥144.61740 | ¥7,230.87 |
100 | ¥139.79670 | ¥13,979.67 |
250 | ¥132.08380 | ¥33,020.95 |
500 | ¥128.22734 | ¥64,113.67 |