09140032701 | ||
---|---|---|
DigiKey Part Number | 1195-1497-ND | |
Manufacturer | ||
Manufacturer Product Number | 09140032701 | |
Description | MODULE FEMALE 3POS SCREW | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Female Module Gray 3 Position Screw | |
Datasheet | Datasheet | |
EDA/CAD Models | 09140032701 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module | |
Gender | Female | |
Number of Positions | 3 | |
Size | - | |
Termination Style | Screw | |
Voltage Rating | 600V | |
Current Rating (Amps) | 40A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥233.63000 | ¥233.63 |
10 | ¥204.58400 | ¥2,045.84 |
26 | ¥195.74423 | ¥5,089.35 |
50 | ¥189.42980 | ¥9,471.49 |
100 | ¥183.11540 | ¥18,311.54 |
250 | ¥173.47048 | ¥43,367.62 |