21033176305 | ||
---|---|---|
DigiKey Part Number | 1195-4107-ND | |
Manufacturer | ||
Manufacturer Product Number | 21033176305 | |
Description | CBL CIRC 4POS FEM TO WIRE 1.64' | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 1.64' (500.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 21033176305 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | 3 | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 1.64' (500.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Multiple | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.77000 | ¥103.77 |
10 | ¥91.99400 | ¥919.94 |
25 | ¥88.46080 | ¥2,211.52 |
50 | ¥84.92080 | ¥4,246.04 |
100 | ¥80.20290 | ¥8,020.29 |
250 | ¥73.12624 | ¥18,281.56 |
500 | ¥68.40850 | ¥34,204.25 |
1,000 | ¥62.74716 | ¥62,747.16 |