Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09352250311

DigiKey Part Number
1195-6760-ND
Manufacturer
Manufacturer Product Number
09352250311
Description
CONN MOD COUPLER 8P8C TO 8P8C
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Shielded
Datasheet
 Datasheet
EDA/CAD Models
09352250311 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Coupler
Manufacturer
HARTING
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Series
Mounting Type
Panel Mount, Flange (2 Hole)
Packaging
Bulk
Ratings
Cat6
Part Status
Active
Shielding
Shielded
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Shell Material, Finish
Zinc Die Cast, Nickel Plated
Convert To (Adapter End)
Jack, 8p8c (RJ45)
Operating Temperature
-40°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥367.52000¥367.52
10¥312.40700¥3,124.07
25¥292.85040¥7,321.26
50¥278.88240¥13,944.12
100¥265.58350¥26,558.35
250¥248.97916¥62,244.79
Manufacturers Standard Package