Hood Connector Top Entry M25 IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Top Entry M25 IP65 - Dust Tight, Water Resistant
19140010401
19140010401
Industrial Transformation Begins Here... - Han-Modular®

19140010401

DigiKey Part Number
1195-3053-ND
Manufacturer
Manufacturer Product Number
19140010401
Description
CONN HOOD TOP ENTRY M25
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M25 IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19140010401 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M25
Manufacturer
HARTING
Size / Dimension
1.890" L x 1.331" W x 1.339" H (48.00mm x 33.80mm x 34.00mm)
Series
Ingress Protection
IP65 - Dust Tight, Water Resistant
Packaging
Bulk
Housing Material
Zinc, Die Cast
Part Status
Active
Housing Finish
Nickel
Connector Type
Hood
Operating Temperature
-40°C ~ 125°C
Style
Top Entry
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥159.56000¥159.56
10¥135.59400¥1,355.94
25¥127.10480¥3,177.62
50¥121.03720¥6,051.86
100¥115.26270¥11,526.27
250¥108.05204¥27,013.01
500¥102.90088¥51,450.44
Manufacturers Standard Package