09110006125 | ||
---|---|---|
DigiKey Part Number | 1195-4345-ND | |
Manufacturer | ||
Manufacturer Product Number | 09110006125 | |
Description | CONTACT H.D. CRIMP PIN 3AWG | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Contact Crimp Pin 3 AWG Silver | |
Datasheet | Datasheet | |
EDA/CAD Models | 09110006125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 3 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.90000 | ¥105.90 |
10 | ¥93.89000 | ¥938.90 |
30 | ¥90.28100 | ¥2,708.43 |
50 | ¥86.66940 | ¥4,333.47 |
100 | ¥81.85460 | ¥8,185.46 |
250 | ¥74.63184 | ¥18,657.96 |
500 | ¥69.81688 | ¥34,908.44 |
1,000 | ¥64.03890 | ¥64,038.90 |