Female Module without Contacts Gray 2 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Module without Contacts Gray 2 Position Crimp
HARTING Han-Modular® - Industrial Modular Connector
What is Han-Modular®?

09140023151

DigiKey Part Number
1195-1493-ND
Manufacturer
HARTING
Manufacturer Product Number
09140023151
Description
MODULE FEMALE 2POS CRIMP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Female Module without Contacts Gray 2 Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
09140023151 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
600V
Manufacturer
HARTING
Current Rating (Amps)
100A
Series
Contact Type
Han-Modular®
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Color
Gray
Connector Type
Module without Contacts
Housing Material
Polycarbonate (PC)
Gender
Female
Material Flammability Rating
UL94 V-0
Number of Positions
2
Base Product Number
Termination Style
Crimp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 169
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥143.15000¥143.15
10¥121.66800¥1,216.68
25¥114.05000¥2,851.25
50¥108.60500¥5,430.25
100¥103.42290¥10,342.29
250¥96.95348¥24,238.37
500¥92.33104¥46,165.52
Manufacturers Standard Package