Contact Crimp Socket 4 AWG Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contact Crimp Socket 4 AWG Silver
09110006216
09110006216

09110006216

DigiKey Part Number
1195-4356-ND
Manufacturer
Manufacturer Product Number
09110006216
Description
CONTACT H.D. CRIMP SOCKET 4AWG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 4 AWG Silver
Datasheet
 Datasheet
EDA/CAD Models
09110006216 Models
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
HARTING
Contact Termination
Crimp
Series
Wire Gauge
4 AWG
Packaging
Bulk
Contact Finish
Silver
Part Status
Active
Contact Finish Thickness
118.1µin (3.00µm)
Type
Machined
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥172.42000¥172.42
10¥146.56500¥1,465.65
30¥135.63200¥4,068.96
50¥130.83240¥6,541.62
100¥124.59030¥12,459.03
250¥116.79728¥29,199.32
500¥111.22958¥55,614.79
Manufacturers Standard Package