Hand Crimper Tool Varies by Die Set
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09990000850

DigiKey Part Number
1195-09990000850-ND
Manufacturer
Manufacturer Product Number
09990000850
Description
BATTERY-HYDRAULIC CRIMP TOOL 60K
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Varies by Die Set
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Hand Crimper
Manufacturer
HARTING
Tool Type Feature
Without Die Set
Series
For Use With/Related Products
Varies by Die Set
Packaging
Bulk
Wire Gauge or Range - mm²
10.00 ~ 70.00mm²
Part Status
Active
Ratcheting
No Ratchet
Tool Method
Hydraulic, Battery Powered
Wire Entry Location
Side Entry
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥75,845.28000¥75,845.28
Manufacturers Standard Package