Contact Crimp Socket 3 AWG Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contact Crimp Socket 3 AWG Silver
09110006233
09110006233

09110006233

DigiKey Part Number
1195-5726-ND
Manufacturer
Manufacturer Product Number
09110006233
Description
CONTACT H.D. CRIMP SOCKET 3AWG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 3 AWG Silver
Datasheet
 Datasheet
EDA/CAD Models
09110006233 Models
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
HARTING
Contact Termination
Crimp
Series
Wire Gauge
3 AWG
Packaging
Bulk
Contact Finish
Silver
Part Status
Active
Contact Finish Thickness
118.1µin (3.00µm)
Type
Machined
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 150
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥125.54000¥125.54
10¥106.67500¥1,066.75
30¥98.71067¥2,961.32
50¥95.21580¥4,760.79
100¥90.67310¥9,067.31
250¥85.00000¥21,250.00
500¥80.94722¥40,473.61
1,000¥77.08877¥77,088.77
Manufacturers Standard Package