



09110006135 | |
|---|---|
DigiKey Part Number | 1195-4349-ND |
Manufacturer | |
Manufacturer Product Number | 09110006135 |
Description | CONTACT H.D. CRIMP PIN 2AWG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 2 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09110006135 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 2 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥114.53000 | ¥114.53 |
| 10 | ¥97.33100 | ¥973.31 |
| 30 | ¥90.07100 | ¥2,702.13 |
| 50 | ¥86.88060 | ¥4,344.03 |
| 100 | ¥82.73510 | ¥8,273.51 |
| 250 | ¥77.55856 | ¥19,389.64 |
| 500 | ¥73.86030 | ¥36,930.15 |
| 1,000 | ¥70.33982 | ¥70,339.82 |













