Contact Crimp Socket 2 AWG Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contact Crimp Socket 2 AWG Silver
09110006235
09110006235

09110006235

DigiKey Part Number
1195-4360-ND
Manufacturer
Manufacturer Product Number
09110006235
Description
CONTACT H.D. CRIMP SOCKET 2AWG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 2 AWG Silver
Datasheet
 Datasheet
EDA/CAD Models
09110006235 Models
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
HARTING
Contact Termination
Crimp
Series
Wire Gauge
2 AWG
Packaging
Bulk
Contact Finish
Silver
Part Status
Active
Contact Finish Thickness
118.1µin (3.00µm)
Type
Machined
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 363
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥153.74000¥153.74
10¥130.64100¥1,306.41
30¥120.89633¥3,626.89
50¥116.61860¥5,830.93
100¥111.05450¥11,105.45
250¥104.10700¥26,026.75
500¥99.14352¥49,571.76
Manufacturers Standard Package