Female Insert Gray 6 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09380063101

DigiKey Part Number
1195-09380063101-ND
Manufacturer
Manufacturer Product Number
09380063101
Description
Han K 4/2 Female Insert - crimp
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Female Insert Gray 6 Position Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Crimp
Manufacturer
HARTING
Voltage Rating
830V
Series
Current Rating (Amps)
80A
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Color
Gray
Connector Type
Insert
Housing Material
Polycarbonate (PC)
Gender
Female
Material Flammability Rating
UL94 V-0
Number of Positions
6
Base Product Number
Size
B16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥511.29000¥511.29
10¥434.56400¥4,345.64
25¥407.37320¥10,184.33
50¥387.94420¥19,397.21
100¥369.44930¥36,944.93
250¥346.35576¥86,588.94
Manufacturers Standard Package