Contact Crimp Pin 4 AWG Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contact Crimp Pin 4 AWG Silver
09110006116
09110006116

09110006116

DigiKey Part Number
1195-5725-ND
Manufacturer
Manufacturer Product Number
09110006116
Description
CONTACT H.D. CRIMP PIN 4AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Contact Crimp Pin 4 AWG Silver
Datasheet
 Datasheet
EDA/CAD Models
09110006116 Models
Product Attributes
Filter Similar Products
Category
Pin or Socket
Pin
Manufacturer
HARTING
Contact Termination
Crimp
Series
Wire Gauge
4 AWG
Packaging
Bulk
Contact Finish
Silver
Part Status
Active
Contact Finish Thickness
118.1µin (3.00µm)
Type
Machined
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 71
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥133.97000¥133.97
10¥113.85800¥1,138.58
30¥105.35933¥3,160.78
50¥101.62860¥5,081.43
100¥96.77920¥9,677.92
250¥90.72508¥22,681.27
500¥86.39950¥43,199.75
1,000¥82.28157¥82,281.57
Manufacturers Standard Package