Contact Axial Screw Pin 4-6 AWG Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contact Axial Screw Pin 4-6 AWG Silver
09110006112
09110006112

09110006112

DigiKey Part Number
1195-4339-ND
Manufacturer
Manufacturer Product Number
09110006112
Description
CONTACT H.D. AXL SCRW PIN 4-6AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Contact Axial Screw Pin 4-6 AWG Silver
Datasheet
 Datasheet
EDA/CAD Models
09110006112 Models
Product Attributes
Filter Similar Products
Category
Pin or Socket
Pin
Manufacturer
HARTING
Contact Termination
Axial Screw
Series
Wire Gauge
4-6 AWG
Packaging
Bulk
Contact Finish
Silver
Part Status
Active
Contact Finish Thickness
118.1µin (3.00µm)
Type
Machined
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥123.88000¥123.88
10¥105.31000¥1,053.10
30¥97.45100¥2,923.53
50¥94.00180¥4,700.09
100¥89.51610¥8,951.61
250¥83.91500¥20,978.75
500¥79.91414¥39,957.07
1,000¥76.10539¥76,105.39
Manufacturers Standard Package