Contact Crimp Socket 3 AWG Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09110006220

DigiKey Part Number
09110006220-ND
Manufacturer
Manufacturer Product Number
09110006220
Description
CONTACT H.D. CRIMP SOCKET 3AWG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 3 AWG Silver
Datasheet
 Datasheet
EDA/CAD Models
09110006220 Models
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
HARTING
Contact Termination
Crimp
Series
Wire Gauge
3 AWG
Packaging
Bulk
Contact Finish
Silver
Part Status
Active
Contact Finish Thickness
118.1µin (3.00µm)
Type
Machined
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 87
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥197.74000¥197.74
10¥168.07900¥1,680.79
26¥157.12346¥4,085.21
50¥150.03920¥7,501.96
100¥142.88240¥14,288.24
250¥133.94516¥33,486.29
500¥127.56056¥63,780.28