
09380123102 | |
|---|---|
DigiKey Part Number | 1195-09380123102-ND |
Manufacturer | |
Manufacturer Product Number | 09380123102 |
Description | HAN K 6/6 FEMALE CRIMP INSERT (1 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 6 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09380123102 Models |
Category | Size B24 |
Manufacturer HARTING | Termination Style Crimp |
Series | Voltage Rating 690V |
Packaging Bulk | Current Rating (Amps) 100A |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Insert | Color Gray |
Gender Female | Housing Material Polycarbonate (PC) |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥622.51000 | ¥622.51 |
| 10 | ¥529.13100 | ¥5,291.31 |
| 25 | ¥496.02520 | ¥12,400.63 |
| 50 | ¥472.37220 | ¥23,618.61 |
| 100 | ¥449.85500 | ¥44,985.50 |
















