



09140032702 | |
|---|---|
DigiKey Part Number | 1195-1498-ND |
Manufacturer | |
Manufacturer Product Number | 09140032702 |
Description | MODULE FEMALE 3POS SCREW |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Female Module Gray 3 Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09140032702 Models |
Category | Voltage Rating 600V |
Manufacturer HARTING | Current Rating (Amps) 40A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Module | Contact Material Copper Alloy |
Gender Female | Contact Finish Silver |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥289.20000 | ¥289.20 |
| 10 | ¥245.81700 | ¥2,458.17 |
| 26 | ¥229.79462 | ¥5,974.66 |
| 50 | ¥219.43780 | ¥10,971.89 |
| 100 | ¥208.97290 | ¥20,897.29 |
| 250 | ¥195.90596 | ¥48,976.49 |



























