Hood Connector Side Entry M32 6B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Side Entry M32 6B IP65 - Dust Tight, Water Resistant
Han-Eco®B Product Series
Han-Eco®B Rear Mount

19410060522

DigiKey Part Number
1195-5423-ND
Manufacturer
Manufacturer Product Number
19410060522
Description
CONN HOOD SIDE ENTRY SZ6B M32
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry M32 6B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19410060522 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (2) on Base Bottom
Manufacturer
HARTING
Thread Size
M32
Series
Size / Dimension
2.402" L x 2.244" W x 2.693" H (61.00mm x 57.00mm x 68.40mm)
Packaging
Bulk
Housing Color
Black
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Connector Type
Hood
Housing Material
Polyamide (PA), Nylon, Glass Filled
Style
Side Entry
Operating Temperature
-40°C ~ 125°C
Size
6B
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥178.55000¥178.55
10¥151.74300¥1,517.43
25¥142.23520¥3,555.88
50¥135.44860¥6,772.43
100¥128.98650¥12,898.65
250¥120.91892¥30,229.73
500¥115.15488¥57,577.44
Manufacturers Standard Package