




09140363001 | |
|---|---|
DigiKey Part Number | 1195-8607-ND |
Manufacturer | |
Manufacturer Product Number | 09140363001 |
Description | HAN HIGH DENSITY 36PIN MODULE MA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts Gray 36 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09140363001 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 32V |
Series | Current Rating (Amps) 4A |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Color Gray |
Connector Type Module without Contacts | Housing Material Polycarbonate (PC) |
Gender Male | Material Flammability Rating UL94 V-0 |
Number of Positions 36 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥92.21000 | ¥92.21 |
| 10 | ¥78.36600 | ¥783.66 |
| 26 | ¥73.25000 | ¥1,904.50 |
| 50 | ¥69.94600 | ¥3,497.30 |
| 100 | ¥66.60820 | ¥6,660.82 |
| 250 | ¥62.44012 | ¥15,610.03 |
| 500 | ¥59.46226 | ¥29,731.13 |
| 1,000 | ¥56.62764 | ¥56,627.64 |





















