1SNK912302R0000 | ||
---|---|---|
DigiKey Part Number | 2109-1SNK912302R0000-ND | |
Manufacturer | ||
Manufacturer Product Number | 1SNK912302R0000 | |
Description | POW ACCESSORIES | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Flat Pins | |
Datasheet | Datasheet | |
EDA/CAD Models | 1SNK912302R0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | 0.472" (12.00mm) | |
Style | Flat Pins | |
For Use With/Related Products | SNK, ZK and SNK, ZS Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Orange | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.92000 | ¥29.92 |
10 | ¥22.77200 | ¥227.72 |
25 | ¥21.33280 | ¥533.32 |
50 | ¥18.96040 | ¥948.02 |
100 | ¥18.54900 | ¥1,854.90 |
250 | ¥17.10616 | ¥4,276.54 |
500 | ¥15.45742 | ¥7,728.71 |
1,000 | ¥13.70561 | ¥13,705.61 |
5,000 | ¥12.88123 | ¥64,406.15 |