
09200030305 | |
|---|---|
DigiKey Part Number | 1195-1773-ND |
Manufacturer | |
Manufacturer Product Number | 09200030305 |
Description | CONN BASE BOTTOM ENTRY SZ3A IP44 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 3A IP44 |
Datasheet | Datasheet |
EDA/CAD Models | 09200030305 Models |
Category | Size / Dimension 1.102" L x 1.575" W x 0.906" H (28.00mm x 40.00mm x 23.00mm) |
Manufacturer HARTING | Housing Color Gray |
Series | Features Cover |
Packaging Bulk | Ingress Protection IP44 |
Part Status Active | Housing Material Zinc, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size 3A | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥298.49000 | ¥298.49 |
| 10 | ¥253.68800 | ¥2,536.88 |
| 30 | ¥234.77100 | ¥7,043.13 |
| 50 | ¥226.46380 | ¥11,323.19 |
| 100 | ¥215.66270 | ¥21,566.27 |
| 250 | ¥202.17712 | ¥50,544.28 |



























