Female Module, Fiber Optic - SC 4 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Module, Fiber Optic - SC 4 Position Crimp
09200044711
09200044711

09200044711

DigiKey Part Number
1195-4620-ND
Manufacturer
Manufacturer Product Number
09200044711
Description
MODULE FIBER OPTIC SC FEMALE 4P
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Female Module, Fiber Optic - SC 4 Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
09200044711 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
3A
Manufacturer
HARTING
Termination Style
Crimp
Series
Contact Type
Han-Modular®
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Housing Material
Polycarbonate (PC)
Connector Type
Module, Fiber Optic - SC
Material Flammability Rating
UL94 V-0
Gender
Female
Base Product Number
Number of Positions
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥581.92000¥581.92
10¥494.66400¥4,946.64
26¥462.42538¥12,023.06
50¥441.59520¥22,079.76
100¥420.54570¥42,054.57