Base - Panel Mount Connector Bottom Entry 3A IP44
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09370030306

DigiKey Part Number
09370030306-ND
Manufacturer
Manufacturer Product Number
09370030306
Description
CONN BASE BOTTOM ENTRY SZ3A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry 3A IP44
Datasheet
 Datasheet
EDA/CAD Models
09370030306 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
1.102" L x 1.575" W x 0.984" H (28.00mm x 40.00mm x 25.00mm)
Manufacturer
HARTING
Housing Color
Black
Series
Features
Cover
Packaging
Bulk
Ingress Protection
IP44
Part Status
Active
Housing Material
Zinc, Die Cast
Connector Type
Base - Panel Mount
Housing Finish
Powder Coated
Style
Bottom Entry
Operating Temperature
-40°C ~ 125°C
Size
3A
Base Product Number
Lock Location
Locking Clip (1) on Base Bottom
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥829.71000¥829.71
10¥705.31000¥7,053.10
30¥652.74333¥19,582.30
50¥629.66120¥31,483.06
100¥599.65080¥59,965.08
Manufacturers Standard Package