Hood Connector Top Entry M20 3A IP44
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Top Entry M20 3A IP44
19200030426
19200030426

19200030426

DigiKey Part Number
1195-5333-ND
Manufacturer
Manufacturer Product Number
19200030426
Description
CONN HOOD TOP ENTRY SZ3A M20
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M20 3A IP44
Datasheet
 Datasheet
EDA/CAD Models
19200030426 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (1) on Base Bottom
Manufacturer
HARTING
Thread Size
M20
Series
Size / Dimension
1.043" L x 1.043" W x 2.362" H (26.50mm x 26.50mm x 60.00mm)
Packaging
Bulk
Housing Color
Black
Part Status
Active
Ingress Protection
IP44
Connector Type
Hood
Housing Material
Polycarbonate (PC)
Style
Top Entry
Operating Temperature
-40°C ~ 125°C
Size
3A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥102.64000¥102.64
10¥87.20300¥872.03
30¥80.69233¥2,420.77
50¥77.83400¥3,891.70
100¥74.11910¥7,411.91
250¥69.48128¥17,370.32
500¥66.16800¥33,084.00
1,000¥63.01395¥63,013.95
Manufacturers Standard Package