



09120033011 | |
|---|---|
DigiKey Part Number | 1195-4388-ND |
Manufacturer | |
Manufacturer Product Number | 09120033011 |
Description | INSERT RJ45 MALE 8P8C IDC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Male Insert, RJ45 Gray 8p8c Position IDC |
Datasheet | Datasheet |
EDA/CAD Models | 09120033011 Models |
Category | Termination Style IDC |
Manufacturer HARTING | Voltage Rating 25V |
Series | Current Rating (Amps) 10A |
Packaging Bulk | Operating Temperature -40°C ~ 70°C |
Part Status Active | Color Gray |
Connector Type Insert, RJ45 | Housing Material Polycarbonate (PC) |
Gender Male | Material Flammability Rating UL94 V-0 |
Number of Positions 8p8c | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥242.89000 | ¥242.89 |
| 10 | ¥206.41100 | ¥2,064.11 |
| 25 | ¥193.48800 | ¥4,837.20 |
| 50 | ¥184.25560 | ¥9,212.78 |
| 100 | ¥175.46780 | ¥17,546.78 |
| 250 | ¥164.49484 | ¥41,123.71 |
| 500 | ¥156.65474 | ¥78,327.37 |

















