Hood Connector Side Entry M20 3A IP44
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Side Entry M20 3A IP44
19200030627
19200030627

19200030627

DigiKey Part Number
1195-5334-ND
Manufacturer
Manufacturer Product Number
19200030627
Description
CONN HOOD SIDE SZ3A M20 IP44
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry M20 3A IP44
Datasheet
 Datasheet
EDA/CAD Models
19200030627 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (1) on Base Bottom
Manufacturer
HARTING
Thread Size
M20
Series
Size / Dimension
1.043" L x 1.043" W x 2.150" H (26.50mm x 26.50mm x 54.60mm)
Packaging
Bulk
Housing Color
Black
Part Status
Active
Ingress Protection
IP44
Connector Type
Hood
Housing Material
Polycarbonate (PC)
Style
Side Entry
Operating Temperature
-40°C ~ 125°C
Size
3A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥54.24000¥54.24
10¥46.06700¥460.67
30¥42.62600¥1,278.78
50¥41.11560¥2,055.78
100¥39.15160¥3,915.16
250¥36.70096¥9,175.24
500¥34.95016¥17,475.08
1,000¥33.28331¥33,283.31
2,500¥31.20226¥78,005.65
Manufacturers Standard Package