
VW3A7603R07 | |
|---|---|
DigiKey Part Number | 4008-VW3A7603R07-ND |
Manufacturer | |
Manufacturer Product Number | VW3A7603R07 |
Description | BRAKING RESISTOR - 27 OHM - 200 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Braking Resistor 27Ohm, 200W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Braking Resistor | |
For Use With/Related Products | ATV320, ATV32HU22M2 and LXM16D Series | |
Usage | Motor | |
Specifications | 27Ohm, 200W | |
Weight | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,181.28000 | ¥2,181.28 |











