19200030423 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Amphenol Sine Systems Corp
In Stock: 48
Unit Price: ¥131.83000
Datasheet
Hood Connector Top Entry M20 3A IP44
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19200030423

DigiKey Part Number
1195-6846-ND
Manufacturer
Manufacturer Product Number
19200030423
Description
CONN HOOD TOP ENTRY SZ3A M20
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M20 3A IP44
Datasheet
 Datasheet
EDA/CAD Models
19200030423 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (1) on Base Bottom
Manufacturer
HARTING
Thread Size
M20
Series
Size / Dimension
1.043" L x 1.043" W x 2.362" H (26.50mm x 26.50mm x 60.00mm)
Packaging
Bulk
Housing Color
Gray
Part Status
Active
Ingress Protection
IP44
Connector Type
Hood
Housing Material
Polycarbonate (PC)
Style
Top Entry
Operating Temperature
-40°C ~ 125°C
Size
3A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C146 10R003 600 4Amphenol Sine Systems Corp48C14610R0036004-ND¥131.83000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥130.27000¥130.27
10¥110.67800¥1,106.78
30¥102.42167¥3,072.65
50¥98.79460¥4,939.73
100¥94.08120¥9,408.12
250¥88.19452¥22,048.63
500¥83.98946¥41,994.73
1,000¥79.98620¥79,986.20
Manufacturers Standard Package