Male Insert, RJ45 Gray 8p8c Position IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09120033016

DigiKey Part Number
09120033016-ND
Manufacturer
Manufacturer Product Number
09120033016
Description
HAN-BRID RJ45C-M-RJ INDUSTRIAL C
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Male Insert, RJ45 Gray 8p8c Position IDC
Datasheet
 Datasheet
EDA/CAD Models
09120033016 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
IDC
Manufacturer
HARTING
Voltage Rating
24V
Series
Current Rating (Amps)
10A
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Color
Gray
Connector Type
Insert, RJ45
Housing Material
Polycarbonate (PC)
Gender
Male
Material Flammability Rating
UL94 V-0
Number of Positions
8p8c
Base Product Number
Size
3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 68
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥604.77000¥604.77
10¥514.03900¥5,140.39
30¥475.72000¥14,271.60
50¥458.89640¥22,944.82
100¥437.02300¥43,702.30
Manufacturers Standard Package