



09200030423 | |
|---|---|
DigiKey Part Number | 1195-4608-ND |
Manufacturer | |
Manufacturer Product Number | 09200030423 |
Description | CONN HOOD TOP ENTRY SZ3A PG11 |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG11 3A IP44 |
Datasheet | Datasheet |
EDA/CAD Models | 09200030423 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Thread Size PG11 |
Series | Size / Dimension 1.043" L x 1.043" W x 2.362" H (26.50mm x 26.50mm x 60.00mm) |
Packaging Bulk | Housing Color Gray |
Part Status Obsolete | Ingress Protection IP44 |
Connector Type Hood | Housing Material Thermoplastic |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 3A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09200030420 | HARTING | 1,787 | 1195-1777-ND | ¥54.73000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥120.65000 | ¥120.65 |






















