Male Insert with Fiber Optic Contacts Gray 4+2 Fiber Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09120042601

DigiKey Part Number
1195-7470-ND
Manufacturer
Manufacturer Product Number
09120042601
Description
INSERT MALE 4POS+2 FIBER CRIMP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Male Insert with Fiber Optic Contacts Gray 4+2 Fiber Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
09120042601 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Crimp
Manufacturer
HARTING
Voltage Rating
50V
Series
Current Rating (Amps)
10A
Packaging
Bulk
Operating Temperature
-40°C ~ 70°C
Part Status
Active
Color
Gray
Connector Type
Insert with Fiber Optic Contacts
Housing Material
Polycarbonate (PC)
Gender
Male
Material Flammability Rating
UL94 V-0
Number of Positions
4+2 Fiber
Base Product Number
Size
3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥304.74000¥304.74
10¥259.02500¥2,590.25
Manufacturers Standard Package