
19200030413 | |
|---|---|
DigiKey Part Number | 19200030413-ND |
Manufacturer | |
Manufacturer Product Number | 19200030413 |
Description | CONN HOOD TOP ENTRY SZ3A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry 3A IP44 |
Datasheet | Datasheet |
EDA/CAD Models | 19200030413 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Size / Dimension 1.047" L x 1.047" W x 1.976" H (26.60mm x 26.60mm x 50.20mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP44 |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Hood | Operating Temperature -40°C ~ 125°C |
Style Top Entry | Base Product Number |
Size 3A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥130.27000 | ¥130.27 |
| 10 | ¥110.67800 | ¥1,106.78 |
| 30 | ¥102.42167 | ¥3,072.65 |
| 50 | ¥98.79460 | ¥4,939.73 |
| 100 | ¥94.08120 | ¥9,408.12 |
| 250 | ¥88.19452 | ¥22,048.63 |
| 500 | ¥83.98946 | ¥41,994.73 |
| 1,000 | ¥79.98620 | ¥79,986.20 |


















