Hood Connector Top Entry M25 3A IP44
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Top Entry M25 3A IP44
19200031425
19200031425

19200031425

DigiKey Part Number
1195-5338-ND
Manufacturer
Manufacturer Product Number
19200031425
Description
CONN HOOD TOP ENTRY SZ3A M25
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M25 3A IP44
Datasheet
 Datasheet
EDA/CAD Models
19200031425 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M25
Manufacturer
HARTING
Size / Dimension
1.063" L x 1.102" W x 1.654" H (27.00mm x 28.00mm x 42.00mm)
Series
Housing Color
Gray
Packaging
Bulk
Ingress Protection
IP44
Part Status
Active
Housing Material
Zinc, Die Cast
Connector Type
Hood
Housing Finish
Powder Coated
Style
Top Entry
Operating Temperature
-40°C ~ 125°C
Size
3A
Base Product Number
Lock Location
Locking Clip (1) on Base Bottom
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥208.81000¥208.81
10¥177.43600¥1,774.36
30¥164.19967¥4,925.99
50¥158.38940¥7,919.47
100¥150.83290¥15,083.29
250¥141.39940¥35,349.85
500¥134.65924¥67,329.62
Manufacturers Standard Package