Male Insert without Contacts 7 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Insert without Contacts 7 Position Crimp
09210073001
09210073001

09210073001

DigiKey Part Number
1195-1831-ND
Manufacturer
Manufacturer Product Number
09210073001
Description
INSERT MALE 7POS CRIMP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Male Insert without Contacts 7 Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
09210073001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
Insert without Contacts
Manufacturer
HARTING
Gender
Male
Series
Number of Positions
7
Packaging
Bulk
Termination Style
Crimp
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥147.70000¥147.70
10¥125.53900¥1,255.39
30¥116.17133¥3,485.14
50¥112.06020¥5,603.01
100¥106.71360¥10,671.36
250¥100.03784¥25,009.46
500¥95.26788¥47,633.94
Manufacturers Standard Package