
09210073101 | |
|---|---|
DigiKey Part Number | 1195-1833-ND |
Manufacturer | |
Manufacturer Product Number | 09210073101 |
Description | INSERT FEMALE 7POS CRIMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts 7 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09210073101 Models |
Category | Connector Type Insert without Contacts |
Manufacturer HARTING | Gender Female |
Series | Number of Positions 7 |
Packaging Bulk | Termination Style Crimp |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥68.72000 | ¥68.72 |
| 10 | ¥58.41100 | ¥584.11 |
| 30 | ¥54.04733 | ¥1,621.42 |
| 50 | ¥52.13240 | ¥2,606.62 |
| 100 | ¥49.64310 | ¥4,964.31 |
| 250 | ¥46.53628 | ¥11,634.07 |
| 500 | ¥44.31692 | ¥22,158.46 |
| 1,000 | ¥42.20361 | ¥42,203.61 |
















