J-FET Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL082CD

DigiKey Part Number
497-19710-ND
Manufacturer
Manufacturer Product Number
TL082CD
Description
IC OPAMP JFET 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL082CD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
10 mA
Mfr
Voltage - Supply Span (Min)
6 V
Packaging
Tube
Voltage - Supply Span (Max)
36 V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Amplifier Type
Grade
Automotive
Number of Circuits
2
Qualification
AEC-Q100
Slew Rate
16V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
3 MHz
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Input Bias
20 pA
Supplier Device Package
8-SOIC
Voltage - Input Offset
3 mV
Base Product Number
Current - Supply
1.4mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 868
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.00000¥22.00
10¥16.35000¥163.50
25¥14.94880¥373.72
100¥13.40320¥1,340.32
300¥12.54173¥3,762.52
500¥12.22288¥6,111.44
1,000¥11.85760¥11,857.60
2,500¥11.47178¥28,679.45
5,000¥11.23934¥56,196.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.