1-1355524-3 | ||
---|---|---|
DigiKey Part Number | 1-1355524-3-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-1355524-3 | |
Description | MQS ABDECKKAPPE 12P | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover) For Micro Quadlok Series | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-1355524-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | 12 | |
For Use With/Related Products | Micro Quadlok Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.34000 | ¥4.34 |
10 | ¥4.04600 | ¥40.46 |
25 | ¥4.02920 | ¥100.73 |
50 | ¥3.92880 | ¥196.44 |
100 | ¥3.36950 | ¥336.95 |
250 | ¥3.04816 | ¥762.04 |
500 | ¥2.87866 | ¥1,439.33 |
1,000 | ¥2.52311 | ¥2,523.11 |
2,500 | ¥2.48922 | ¥6,223.05 |