62935-1 | ||
---|---|---|
DigiKey Part Number | A101731TR-ND - Tape & Reel (TR) A101731CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 62935-1 | |
Description | CONN MAG TERM 23-27AWG IDC | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Magnetic Connector 300 23-27 AWG IDC | |
Datasheet | Datasheet | |
EDA/CAD Models | 62935-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | 300 | |
Terminal Type | Poke-In Terminal | |
Size | 2 | |
Termination | IDC | |
Wire Gauge | 23-27 AWG | |
Features | Locking | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.38000 | ¥1.38 |
10 | ¥1.13800 | ¥11.38 |
25 | ¥1.05680 | ¥26.42 |
50 | ¥1.00320 | ¥50.16 |
100 | ¥0.94960 | ¥94.96 |
250 | ¥0.88388 | ¥220.97 |
500 | ¥0.83282 | ¥416.41 |
1,000 | ¥0.78916 | ¥789.16 |
2,500 | ¥0.73097 | ¥1,827.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,500 | ¥0.58188 | ¥7,273.50 |
25,000 | ¥0.52005 | ¥13,001.25 |
62,500 | ¥0.45095 | ¥28,184.38 |