1587826-2 | |
---|---|
DigiKey Part Number | A128082-ND |
Manufacturer | |
Manufacturer Product Number | 1587826-2 |
Description | CABLE SEAL, SIZE B, HVA280-2PI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Plug, Sealing For HVA 280 Series |
Datasheet | Datasheet |
EDA/CAD Models | 1587826-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Plug, Sealing | |
Number of Positions | 2 | |
For Use With/Related Products | HVA 280 Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.49000 | ¥8.49 |
10 | ¥8.13200 | ¥81.32 |
100 | ¥6.69870 | ¥669.87 |
1,000 | ¥5.26605 | ¥5,266.05 |
5,000 | ¥4.51373 | ¥22,568.65 |
10,000 | ¥4.43358 | ¥44,335.80 |