1-968853-3 | ||
---|---|---|
DigiKey Part Number | A128336TR-ND - Tape & Reel (TR) A128336CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 1-968853-3 | |
Description | CONN SOCKET 11-13AWG CRIMP SILVR | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Silver 11-13 AWG Crimp Stamped | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-968853-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 11-13 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.18500 | ¥31.85 |
25 | ¥3.17200 | ¥79.30 |
50 | ¥3.10640 | ¥155.32 |
100 | ¥2.65490 | ¥265.49 |
250 | ¥2.38956 | ¥597.39 |
500 | ¥2.25674 | ¥1,128.37 |
1,000 | ¥1.97788 | ¥1,977.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,700 | ¥1.96465 | ¥5,304.56 |
5,400 | ¥1.76553 | ¥9,533.86 |
13,500 | ¥1.64290 | ¥22,179.15 |