1587724-3 | ||
---|---|---|
DigiKey Part Number | A142536-ND | |
Manufacturer | ||
Manufacturer Product Number | 1587724-3 | |
Description | OUTER FERRULE, SIZE C, HVA280 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Connector Ferrule, Outer For HVA 280 Series | |
Datasheet | Datasheet | |
EDA/CAD Models | 1587724-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Ferrule, Outer | |
Number of Positions | 1 | |
For Use With/Related Products | HVA 280 Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.04000 | ¥19.04 |
10 | ¥16.98300 | ¥169.83 |
25 | ¥16.89840 | ¥422.46 |
50 | ¥16.72840 | ¥836.42 |
100 | ¥15.34790 | ¥1,534.79 |
250 | ¥15.26156 | ¥3,815.39 |
500 | ¥13.88214 | ¥6,941.07 |
1,000 | ¥12.41629 | ¥12,416.29 |
2,500 | ¥11.46782 | ¥28,669.55 |