1-2103157-1 | ||
---|---|---|
DigiKey Part Number | 1-2103157-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-2103157-1 | |
Description | SHIELD, PLUG, SIZE 1, AG, HVA280 | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover), Shell For | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-2103157-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Cap (Cover), Shell | |
Number of Positions | - | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.45000 | ¥18.45 |
5 | ¥18.02000 | ¥90.10 |
10 | ¥16.77100 | ¥167.71 |
25 | ¥15.93280 | ¥398.32 |