2141156-3 | ||
---|---|---|
DigiKey Part Number | 17-2141156-3-ND | |
Manufacturer | ||
Manufacturer Product Number | 2141156-3 | |
Description | SWS,8MM HV,WHT,25 SQMM | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Connector Wire Seal For | |
EDA/CAD Models | 2141156-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Wire Seal | |
Number of Positions | - | |
For Use With/Related Products | - | |
Features | Board Guide, Lubricated | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.92000 | ¥16.92 |
10 | ¥14.69300 | ¥146.93 |