9-2141158-2 | ||
---|---|---|
DigiKey Part Number | A142515-ND | |
Manufacturer | ||
Manufacturer Product Number | 9-2141158-2 | |
Description | CU ALLOY,SHIELD,8MM HV,CONN HSG, | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Connector Sleeve For HVA 800 Series | |
Datasheet | Datasheet | |
EDA/CAD Models | 9-2141158-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Sleeve | |
Number of Positions | 1 | |
For Use With/Related Products | HVA 800 Series | |
Features | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Design Resources | |
CAD Models | 9-2141158-2 Models |
EDA Models | 9-2141158-2 Models |
3D Drawings | 9-2141158-2 3D Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.78000 | ¥44.78 |
10 | ¥39.22500 | ¥392.25 |
25 | ¥38.19800 | ¥954.95 |
50 | ¥37.37800 | ¥1,868.90 |
100 | ¥35.11800 | ¥3,511.80 |
250 | ¥34.91276 | ¥8,728.19 |
500 | ¥32.65390 | ¥16,326.95 |
1,000 | ¥29.16255 | ¥29,162.55 |
2,500 | ¥27.10886 | ¥67,772.15 |
Attribute | Description |
---|---|
Other Names | -9-2141158-2-CSI -9-2141158-2-LSI A142515 |
Standard Package | 1,400 |