2141211-2 | ||
---|---|---|
DigiKey Part Number | A142513-ND | |
Manufacturer | ||
Manufacturer Product Number | 2141211-2 | |
Description | 8MM HV,TERMINAL,F-CRIMP | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Silver Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 2141211-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.57000 | ¥83.57 |
86 | ¥70.81093 | ¥6,089.74 |
172 | ¥65.61017 | ¥11,284.95 |
1,032 | ¥56.00861 | ¥57,800.89 |