2141155-1 | ||
---|---|---|
DigiKey Part Number | A142540-ND | |
Manufacturer | ||
Manufacturer Product Number | 2141155-1 | |
Description | PROTEC. COVER 8MM HV,90DEG | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover), Protective For HVA 800 Series | |
Datasheet | Datasheet | |
EDA/CAD Models | 2141155-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
Number of Positions | - | |
For Use With/Related Products | HVA 800 Series | |
Features | 180° Cable Exit | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.99000 | ¥14.99 |
10 | ¥13.74200 | ¥137.42 |
25 | ¥13.33080 | ¥333.27 |
50 | ¥13.19760 | ¥659.88 |
100 | ¥12.24950 | ¥1,224.95 |
250 | ¥12.04636 | ¥3,011.59 |
500 | ¥10.96356 | ¥5,481.78 |
1,000 | ¥9.81296 | ¥9,812.96 |
2,500 | ¥9.06858 | ¥22,671.45 |